
STPSC6H065BY-TR | |
|---|---|
DigiKey Part Number | 497-18140-2-ND - Tape & Reel (TR) 497-18140-1-ND - Cut Tape (CT) 497-18140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC6H065BY-TR |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC6H065BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,23500 € | 12,35 € |
| 100 | 1,03640 € | 103,64 € |
| 500 | 0,98462 € | 492,31 € |
| 1.000 | 0,95007 € | 950,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94521 € | 2.363,03 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


