Similar
Similar

STPSC4H065DLF | |
|---|---|
DigiKey Part Number | 497-18412-2-ND - Tape & Reel (TR) 497-18412-1-ND - Cut Tape (CT) 497-18412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC4H065DLF |
Description | DIODE SIC 650V 4A POWERFLAT HV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC4H065DLF Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 245pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Supplier Device Package PowerFlat™ (8x8) HV |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC04A065LP-13 | Diodes Incorporated | 2.487 | 31-DSC04A065LP-13CT-ND | 3,44000 € | Similar |
| DSC04C065LP-13 | Diodes Incorporated | 2.497 | 31-DSC04C065LP-13CT-ND | 2,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,89600 € | 18,96 € |
| 100 | 1,31500 € | 131,50 € |
| 500 | 1,06644 € | 533,22 € |
| 1.000 | 1,03091 € | 1.030,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88530 € | 2.655,90 € |
| 6.000 | 0,84225 € | 5.053,50 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |



