Parametric Equivalent

STPSC4G065UFY | |
|---|---|
DigiKey Part Number | 497-STPSC4G065UFYTR-ND - Tape & Reel (TR) 497-STPSC4G065UFYCT-ND - Cut Tape (CT) 497-STPSC4G065UFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC4G065UFY |
Description | RECTIFIER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Series | Capacitance @ Vr, F 285pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package SMBflat |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC4G065UF | STMicroelectronics | 0 | 497-STPSC4G065UFCT-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44200 € | 14,42 € |
| 100 | 0,98520 € | 98,52 € |
| 500 | 0,78956 € | 394,78 € |
| 1.000 | 0,72666 € | 726,66 € |
| 2.000 | 0,71974 € | 1.439,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61655 € | 3.082,75 € |
| 10.000 | 0,58803 € | 5.880,30 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


