STPSC4G065UFY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 2,01000 €
Datasheet
Diode 650 V 4A Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC4G065UFY

DigiKey Part Number
497-STPSC4G065UFYTR-ND - Tape & Reel (TR)
497-STPSC4G065UFYCT-ND - Cut Tape (CT)
497-STPSC4G065UFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC4G065UFY
Description
RECTIFIER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount SMBflat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Series
Capacitance @ Vr, F
285pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
SMBflat
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 4 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC4G065UFSTMicroelectronics0497-STPSC4G065UFCT-ND2,01000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,44200 €14,42 €
1000,98520 €98,52 €
5000,78956 €394,78 €
1.0000,72666 €726,66 €
2.0000,71974 €1.439,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,61655 €3.082,75 €
10.0000,58803 €5.880,30 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €