


STPSC40G12WLY | |
|---|---|
DigiKey Part Number | 497-STPSC40G12WLY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC40G12WLY |
Description | AUTOMOTIVE 1200 V, 40A POWER SCH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 40A Through Hole DO-247 LL |
Datasheet | Datasheet |
EDA/CAD Models | STPSC40G12WLY Models |
Category | Speed No Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 300 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 3078pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-247 LL |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 30 | 12,49000 € | 374,70 € |
| 120 | 10,90242 € | 1.308,29 € |
| 510 | 10,54153 € | 5.376,18 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

