STPSC2H12B-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10.948
Unit Price: 2,62000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.459
Unit Price: 3,01000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 6.453
Unit Price: 0,89000 €
Datasheet
Diode 1200 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC2H12B-TR1

DigiKey Part Number
497-17242-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPSC2H12B-TR1
Description
DIODE SIL CARBIDE 1200V 5A DPAK
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC2H12B-TR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
12 µA @ 1200 V
Capacitance @ Vr, F
190pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes