Diode 1200 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC20H12GY-TR

DigiKey Part Number
497-17164-2-ND - Tape & Reel (TR)
497-17164-1-ND - Cut Tape (CT)
497-17164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC20H12GY-TR
Description
DIODE SIL CARB 1200V 20A D2PAK
Customer Reference
Detailed Description
Diode 1200 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC20H12GY-TR Models
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 1200 V
Series
Capacitance @ Vr, F
1650pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
D2PAK
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.156
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,95000 €9,95 €
106,88000 €68,80 €
1005,14510 €514,51 €
5004,40682 €2.203,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,34830 €4.348,30 €
Manufacturers Standard Package
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €