


STPSC20G12WLY | |
|---|---|
DigiKey Part Number | 497-STPSC20G12WLY-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20G12WLY |
Description | DIODE SIC 1.2KV 20A DO247 LL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole DO-247 LL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-247 LL |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 30 | 6,35200 € | 190,56 € |
| 120 | 5,41950 € | 650,34 € |
| 510 | 4,73663 € | 2.415,68 € |
| 1.020 | 4,72544 € | 4.819,95 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

