Diode 650 V 16A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC16H065AW

DigiKey Part Number
497-18466-ND
Manufacturer
Manufacturer Product Number
STPSC16H065AW
Description
DIODE SIL CARB 650V 16A TO247-3
Customer Reference
Detailed Description
Diode 650 V 16A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC16H065AW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 16 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
140 µA @ 650 V
Capacitance @ Vr, F
750pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
This product is no longer manufactured and will no longer be stocked once stock is depleted.