Diode 650 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC12H065D

DigiKey Part Number
497-15246-5-ND
Manufacturer
Manufacturer Product Number
STPSC12H065D
Description
DIODE SIL CARB 650V 12A TO220AC
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC12H065D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 650 V
Capacitance @ Vr, F
600pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 956
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,66000 €4,66 €
502,44240 €122,12 €
1002,22740 €222,74 €
5001,85090 €925,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €