
STPSC12C065DY | |
|---|---|
DigiKey Part Number | 497-15444-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC12C065DY |
Description | DIODE SIL CARB 650V 12A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12C065DY Models |
Category | Current - Reverse Leakage @ Vr 120 µA @ 650 V |
Mfr | Capacitance @ Vr, F 530pF @ 0V, 1MHz |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 12 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC12G065D | STMicroelectronics | 996 | 497-STPSC12G065D-ND | 3,23000 € | MFR Recommended |

