
STPSC12065G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18398-2-ND - Tape & Reel (TR) 497-18398-1-ND - Cut Tape (CT) 497-18398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC12065G2Y-TR |
Description | DIODE SIL CARB 650V 12A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065G2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 12 A | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,80000 € | 28,00 € |
| 100 | 1,99360 € | 199,36 € |
| 500 | 1,88280 € | 941,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53902 € | 1.539,02 € |
| 2.000 | 1,53824 € | 3.076,48 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



