Diode 650 V 12A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC12065G2-TR

DigiKey Part Number
497-STPSC12065G2-TR-ND - Tape & Reel (TR)
497-STPSC12065G2-TRCT-ND - Cut Tape (CT)
497-STPSC12065G2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC12065G2-TR
Description
DIODE SIL CARBIDE 650V 12A D2PAK
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC12065G2-TR Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
150 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
750pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 €4,20 €
102,77700 €27,77 €
1001,96790 €196,79 €
5001,62280 €811,40 €
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €