Similar
Similar
Similar
Similar

STPSC10H12D | |
|---|---|
DigiKey Part Number | 497-16955-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10H12D |
Description | DIODE SIL CARB 1200V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12D Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 725pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSDH10G120E2 | Bourns Inc. | 2.565 | 118-BSDH10G120E2-ND | 5,16000 € | Similar |
| C4D08120A | Wolfspeed, Inc. | 2.205 | C4D08120A-ND | 7,23000 € | Similar |
| IDH05G120C5XKSA1 | Infineon Technologies | 0 | 448-IDH05G120C5XKSA1-ND | 3,25000 € | Similar |
| PCDP10120G1_T0_00001 | Panjit International Inc. | 1.968 | 3757-PCDP10120G1_T0_00001-ND | 5,16000 € | Similar |
| S4D10120A | SMC Diode Solutions | 66 | 1655-S4D10120A-ND | 2,38000 € | Similar |







