


STPSC10H12B2-TR | |
|---|---|
DigiKey Part Number | 497-STPSC10H12B2-TR-ND - Tape & Reel (TR) 497-STPSC10H12B2-CT-ND - Cut Tape (CT) 497-STPSC10H12B2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12B2-TR |
Description | DIODE SIL CARB 1200V 10A DPAK HV |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12B2-TR Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 725pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DPAK HV |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 2,98700 € | 29,87 € |
| 100 | 2,12560 € | 212,56 € |
| 500 | 1,75832 € | 879,16 € |
| 1.000 | 1,64040 € | 1.640,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51686 € | 3.792,15 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |


