
STPSC10H065G2-TR | |
|---|---|
DigiKey Part Number | 497-STPSC10H065G2-TR-ND - Tape & Reel (TR) 497-STPSC10H065G2-TRCT-ND - Cut Tape (CT) 497-STPSC10H065G2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H065G2-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H065G2-TR Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,55700 € | 25,57 € |
| 100 | 1,80350 € | 180,35 € |
| 500 | 1,52010 € | 760,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37858 € | 1.378,58 € |
| 2.000 | 1,29177 € | 2.583,54 € |
| 3.000 | 1,24757 € | 3.742,71 € |
| 5.000 | 1,24192 € | 6.209,60 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

