
STPSC10H065G-TR | |
|---|---|
DigiKey Part Number | 497-13452-2-ND - Tape & Reel (TR) 497-13452-1-ND - Cut Tape (CT) 497-13452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H065G-TR |
Description | DIODE SIL CARBIDE 650V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H065G-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D10065G | SMC Diode Solutions | 396 | 1655-S3D10065GCT-ND | 1,87000 € | Similar |
| SCS210AJTLL | Rohm Semiconductor | 630 | SCS210AJTLLCT-ND | 5,77000 € | Similar |
| SCS212AJHRTLL | Rohm Semiconductor | 20 | SCS212AJHRTLLCT-ND | 8,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,23300 € | 22,33 € |
| 100 | 1,56230 € | 156,23 € |
| 500 | 1,27610 € | 638,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18418 € | 1.184,18 € |
| 2.000 | 1,10692 € | 2.213,84 € |
| 3.000 | 1,06758 € | 3.202,74 € |
| 5.000 | 1,04166 € | 5.208,30 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |


