
STPSC10065DY | |
|---|---|
DigiKey Part Number | 497-17697-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10065DY |
Description | DIODE SIL CARB 650V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 130 µA @ 650 V |
Series | Capacitance @ Vr, F 670pF @ 0V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC10G065DY | STMicroelectronics | 996 | 497-STPSC10G065DY-ND | 3,15000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 50 | 1,97020 € | 98,51 € |
| 100 | 1,78790 € | 178,79 € |
| 500 | 1,46860 € | 734,30 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |











