
STPSC10065DLF | |
|---|---|
DigiKey Part Number | 497-STPSC10065DLFTR-ND - Tape & Reel (TR) 497-STPSC10065DLFCT-ND - Cut Tape (CT) 497-STPSC10065DLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10065DLF |
Description | DIODE SIC 650V 10A POWERFLAT HV |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10065DLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 130 µA @ 650 V | |
Capacitance @ Vr, F | 670pF @ 0V, 1MHz | |
Mounting Type | ||
Supplier Device Package | PowerFlat™ (8x8) HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,46100 € | 24,61 € |
| 100 | 1,73910 € | 173,91 € |
| 500 | 1,43092 € | 715,46 € |
| 1.000 | 1,33194 € | 1.331,94 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

