STPS3L40UFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 9.483
Unit Price: 0,50000 €
Datasheet
Diode 40 V 3A Surface Mount SMBflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L40UFN

DigiKey Part Number
497-STPS3L40UFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS3L40UFN
Description
DIODE SCHOT 40V 3A SMBFLAT NOTCH
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMBflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS3L40UFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMBflat Notch
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L40UFSTMicroelectronics9.483497-8036-1-ND0,50000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes