
STPS3L40UF | |
|---|---|
DigiKey Part Number | 497-8036-2-ND - Tape & Reel (TR) 497-8036-1-ND - Cut Tape (CT) 497-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40UF |
Description | DIODE SCHOTTKY 40V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,13938 € | 69,69 € |
| 1.000 | 0,12108 € | 121,08 € |
| 2.000 | 0,11216 € | 224,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08692 € | 434,60 € |
| 10.000 | 0,08606 € | 860,60 € |
| 15.000 | 0,08275 € | 1.241,25 € |
| 25.000 | 0,07846 € | 1.961,50 € |
| 50.000 | 0,07571 € | 3.785,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |














