STPS3045CPIRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 222
Unit Price: 1,76000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,91220 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,17493 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 0
Unit Price: 1,91220 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,51730 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,07793 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TOP-3 Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3045CPIRG

DigiKey Part Number
497-3526-ND
Manufacturer
Manufacturer Product Number
STPS3045CPIRG
Description
DIODE ARRAY SCHOT 45V 15A TOP-3I
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TOP-3 Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
200°C (Max)
Mounting Type
Through Hole
Package / Case
TOP-3 Insulated
Supplier Device Package
TOP-3I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes