Similar
Similar
Similar
Similar



STPS30150CG-TR | |
|---|---|
DigiKey Part Number | 497-12647-2-ND - Tape & Reel (TR) 497-12647-1-ND - Cut Tape (CT) 497-12647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30150CG-TR |
Description | DIODE ARRAY SCHOT 150V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30150CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 6.5 µA @ 150 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10150CT | Diodes Incorporated | 40 | MBRB10150CTDI-ND | 0,92000 € | Similar |
| MBRB10150CT-13 | Diodes Incorporated | 0 | MBRB10150CT-13DI-ND | 0,27191 € | Similar |
| MBRB20150CT | Diodes Incorporated | 0 | MBRB20150CTDDI-ND | 1,10000 € | Similar |
| MBRB20150CT-13 | Diodes Incorporated | 573 | 31-MBRB20150CT-13CT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,70398 € | 351,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64658 € | 646,58 € |
| 2.000 | 0,59832 € | 1.196,64 € |
| 3.000 | 0,57374 € | 1.721,22 € |
| 5.000 | 0,54613 € | 2.730,65 € |
| 7.000 | 0,52978 € | 3.708,46 € |
| 10.000 | 0,51389 € | 5.138,90 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


