
MBRB20150CT-13 | |
|---|---|
DigiKey Part Number | 31-MBRB20150CT-13TR-ND - Tape & Reel (TR) 31-MBRB20150CT-13CT-ND - Cut Tape (CT) 31-MBRB20150CT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20150CT-13 |
Description | DIODE ARR SCHOTT 150V 10A TO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS40150CG | STMicroelectronics | 361 | 497-3527-5-ND | 2,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,55560 € | 55,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40786 € | 326,29 € |
| 1.600 | 0,37331 € | 597,30 € |
| 2.400 | 0,35571 € | 853,70 € |
| 4.000 | 0,33593 € | 1.343,72 € |
| 5.600 | 0,32422 € | 1.815,63 € |
| 8.000 | 0,31283 € | 2.502,64 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










