
STPS2L40AF | |
|---|---|
DigiKey Part Number | 497-18870-2-ND - Tape & Reel (TR) 497-18870-1-ND - Cut Tape (CT) 497-18870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L40AF |
Description | DIODE SCHOTTKY 40V 2A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L40AF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMAflat |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM140-G | Comchip Technology | 69.300 | 641-1325-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14866 € | 74,33 € |
| 1.000 | 0,13290 € | 132,90 € |
| 2.000 | 0,11962 € | 239,24 € |
| 5.000 | 0,10523 € | 526,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09633 € | 963,30 € |
| 20.000 | 0,08884 € | 1.776,80 € |
| 30.000 | 0,08503 € | 2.550,90 € |
| 50.000 | 0,08075 € | 4.037,50 € |
| 70.000 | 0,07821 € | 5.474,70 € |
| 100.000 | 0,07574 € | 7.574,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



