STPS2L30AFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 30.092
Unit Price: 0,36000 €
Datasheet
Diode 30 V 2A Surface Mount SMAflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L30AFN

DigiKey Part Number
497-STPS2L30AFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS2L30AFN
Description
DIODE SCHOT 30V 2A SMAFLAT NOTCH
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMAflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS2L30AFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAflat Notch
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes