Direct
Similar
Similar



STPS2045CGY-TR | |
|---|---|
DigiKey Part Number | 497-12290-2-ND - Tape & Reel (TR) 497-12290-1-ND - Cut Tape (CT) 497-12290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2045CGY-TR |
Description | DIODE ARRAY SCHOTT 45V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS2045CGY-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2045CT | SMC Diode Solutions | 8.100 | 1655-MBRB2045CT-ND | 1,23000 € | Direct |
| MBRB2045CTHE3/45 | Vishay General Semiconductor - Diodes Division | 0 | MBRB2045CTHE3/45-ND | 0,00000 € | Similar |
| SBRB81545CTT4G | onsemi | 0 | SBRB81545CTT4G-ND | 0,59338 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03200 € | 10,32 € |
| 100 | 0,69210 € | 69,21 € |
| 500 | 0,54662 € | 273,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49983 € | 499,83 € |
| 2.000 | 0,46048 € | 920,96 € |
| 3.000 | 0,44042 € | 1.321,26 € |
| 5.000 | 0,41790 € | 2.089,50 € |
| 7.000 | 0,40456 € | 2.831,92 € |
| 10.000 | 0,39160 € | 3.916,00 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |




