Similar
Similar
Similar
Similar
Similar
Similar

SBRB81545CTT4G | |
|---|---|
DigiKey Part Number | SBRB81545CTT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRB81545CTT4G |
Description | DIODE ARRAY SCHOT 45V 7.5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,60085 € | 480,68 € |
| 1.600 | 0,55433 € | 886,93 € |
| 2.400 | 0,53063 € | 1.273,51 € |
| 4.000 | 0,50401 € | 2.016,04 € |
| 5.600 | 0,49700 € | 2.783,20 € |
| Unit Price without VAT: | 0,60085 € |
|---|---|
| Unit Price with VAT: | 0,71501 € |




