
STPS1L40AY | |
|---|---|
DigiKey Part Number | 497-12286-2-ND - Tape & Reel (TR) 497-12286-1-ND - Cut Tape (CT) 497-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40AY |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40AY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 40 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140Q-13-F | Diodes Incorporated | 4.193 | B140Q-13-FDICT-ND | 0,33000 € | Similar |
| B150Q-13-F | Diodes Incorporated | 4.880 | B150Q-13-FDICT-ND | 0,45000 € | Similar |
| MBRA140T3G | onsemi | 87.760 | MBRA140T3GOSCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12290 € | 61,45 € |
| 1.000 | 0,10953 € | 109,53 € |
| 2.000 | 0,09826 € | 196,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08604 € | 430,20 € |
| 10.000 | 0,07849 € | 784,90 € |
| 15.000 | 0,07463 € | 1.119,45 € |
| 25.000 | 0,07030 € | 1.757,50 € |
| 35.000 | 0,06774 € | 2.370,90 € |
| 50.000 | 0,06525 € | 3.262,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


