
STEVAL-ILL067V1 | |
|---|---|
DigiKey Part Number | 497-15864-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL067V1 |
Description | EVAL BOARD FOR ALED7707 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ALED7707 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 6V ~ 32V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ALED7707 |
Current - Output / Channel 70mA | Base Product Number |
Outputs and Type 6 Non-Isolated Outputs |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |



