STPS1L30AFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 7.631
Unit Price: 0,40000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.305
Unit Price: 0,20000 €
Datasheet
Diode 30 V 1A Surface Mount SMAflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L30AFN

DigiKey Part Number
497-STPS1L30AFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS1L30AFN
Description
DIODE SCHOT 30V 1A SMAFLAT NOTCH
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMAflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS1L30AFN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMAflat Notch
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
395 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1L30ASTMicroelectronics7.631497-6577-1-ND0,40000 €MFR Recommended
SS13L_R1_00001Panjit International Inc.1.3053757-SS13L_R1_00001CT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes