
SS13L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS13L_R1_00001TR-ND - Tape & Reel (TR) 3757-SS13L_R1_00001CT-ND - Cut Tape (CT) 3757-SS13L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS13L_R1_00001 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,05734 € | 28,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04565 € | 82,17 € |
| 3.600 | 0,04070 € | 146,52 € |
| 5.400 | 0,03817 € | 206,12 € |
| 9.000 | 0,03533 € | 317,97 € |
| 12.600 | 0,03365 € | 423,99 € |
| 18.000 | 0,03201 € | 576,18 € |
| 45.000 | 0,02841 € | 1.278,45 € |
| 90.000 | 0,02618 € | 2.356,20 € |
| 180.000 | 0,02431 € | 4.375,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

