Similar
Similar
Similar
Similar
Similar
Similar

STPS16150CG-TR | |
|---|---|
DigiKey Part Number | STPS16150CG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS16150CG-TR |
Description | DIODE ARRAY SCHOTT 150V 8A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |




