Direct
Similar



STPS1545G | |
|---|---|
DigiKey Part Number | 497-12629-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545G |
Description | DIODE SCHOTTKY 45V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12TQ045S | SMC Diode Solutions | 0 | 1655-12TQ045STR-ND | 0,32185 € | Direct |
| MBRB1545 | SMC Diode Solutions | 4.332 | 1655-MBRB1545CT-ND | 1,25000 € | Direct |
| MBRB1545CT | SMC Diode Solutions | 8.069 | 1655-MBRB1545CTCT-ND | 1,18000 € | Direct |
| DSS16-0045AS-TRL | IXYS | 0 | DSS16-0045AS-TRL-ND | 1,56303 € | Similar |




