
MBRB1545CT | |
|---|---|
DigiKey Part Number | 1655-MBRB1545CTTR-ND - Tape & Reel (TR) 1655-MBRB1545CTCT-ND - Cut Tape (CT) 1655-MBRB1545CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1545CT |
Description | DIODE ARRAY SCHOTTKY 45V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 7.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74900 € | 7,49 € |
| 100 | 0,49430 € | 49,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36051 € | 288,41 € |
| 1.600 | 0,32921 € | 526,74 € |
| 2.400 | 0,31326 € | 751,82 € |
| 4.000 | 0,29534 € | 1.181,36 € |
| 5.600 | 0,28472 € | 1.594,43 € |
| 8.000 | 0,27440 € | 2.195,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

