Similar
Direct
Direct
Similar
Similar

STPS1545CG | |
|---|---|
DigiKey Part Number | STPS1545CG-ND |
Manufacturer | |
Manufacturer Product Number | STPS1545CG |
Description | DIODE ARRAY SCHOT 45V 7.5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS1545CG Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1545CG-TR | STMicroelectronics | 3.057 | 497-19687-1-ND | 1,36000 € | Similar |
| 12TQ045S | SMC Diode Solutions | 0 | 1655-12TQ045STR-ND | 0,32185 € | Direct |
| MBRB1545 | SMC Diode Solutions | 4.332 | 1655-MBRB1545CT-ND | 1,25000 € | Direct |
| MBRB1545CT | SMC Diode Solutions | 8.069 | 1655-MBRB1545CTCT-ND | 1,18000 € | Direct |
| MBRB1545CTT4G | onsemi | 7.480 | MBRB1545CTT4GOSCT-ND | 2,12000 € | Direct |








