STPS1045FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.150
Unit Price: 1,22000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 678
Unit Price: 0,97000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,57471 €
Datasheet
Diode 45 V 10A Through Hole TO-220FPAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Through Hole TO-220FPAC
TO-220FPAC

STPS1045FP

DigiKey Part Number
497-12624-5-ND
Manufacturer
Manufacturer Product Number
STPS1045FP
Description
DIODE SCHOTTKY 45V 10A TO220FPAC
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220FPAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FPAC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes