
MBRF1045 | |
|---|---|
DigiKey Part Number | 1655-1102-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1045 |
Description | DIODE SCHOTTKY 45V ITO220AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Mfr | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 50 | 0,44580 € | 22,29 € |
| 100 | 0,39480 € | 39,48 € |
| 500 | 0,30492 € | 152,46 € |
| 1.000 | 0,27595 € | 275,95 € |
| 2.000 | 0,25159 € | 503,18 € |
| 5.000 | 0,22520 € | 1.126,00 € |
| 10.000 | 0,20889 € | 2.088,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |







