Similar
Similar
Similar
Similar



STPS0520M | |
|---|---|
DigiKey Part Number | 497-4390-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS0520M |
Description | DIODE SCHOTTKY 20V 500MA STMITE |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package STmite (DO-216AA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120ET1G | onsemi | 13.799 | MBRM120ET1GOSCT-ND | 0,92000 € | Similar |
| MBRM120ET3G | onsemi | 4.219 | MBRM120ET3GOSCT-ND | 0,56000 € | Similar |
| MBRM120LT1G | onsemi | 29.746 | MBRM120LT1GOSCT-ND | 0,62000 € | Similar |
| MBRM120LT3G | onsemi | 25.847 | MBRM120LT3GOSCT-ND | 0,62000 € | Similar |


