


MBRM120ET3G | |
|---|---|
DigiKey Part Number | MBRM120ET3GOSTR-ND - Tape & Reel (TR) MBRM120ET3GOSCT-ND - Cut Tape (CT) MBRM120ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM120ET3G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2P2L-M3/84A | Vishay General Semiconductor - Diodes Division | 7.044 | SS2P2L-M3/84AGICT-ND | 0,50000 € | Similar |
| UPS5817E3/TR7 | Microchip Technology | 43.378 | 150-UPS5817E3/TR7CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22020 € | 22,02 € |
| 500 | 0,16642 € | 83,21 € |
| 1.000 | 0,14905 € | 149,05 € |
| 2.000 | 0,13442 € | 268,84 € |
| 5.000 | 0,11857 € | 592,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,09858 € | 1.182,96 € |
| 24.000 | 0,09129 € | 2.190,96 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




