Similar
Similar
Similar

STPR1520D | |
|---|---|
DigiKey Part Number | 497-3204-5-ND |
Manufacturer | |
Manufacturer Product Number | STPR1520D |
Description | DIODE STANDARD 200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1502D | STMicroelectronics | 1.470 | 497-5274-5-ND | 1,70000 € | Direct |
| MUR1520G | onsemi | 5.373 | MUR1520GOS-ND | 2,40000 € | Direct |
| BYV79E-200,127 | WeEn Semiconductors | 1.230 | 1740-1178-ND | 1,59000 € | Similar |
| DPG10I200PA | IXYS | 46 | DPG10I200PA-ND | 2,79000 € | Similar |
| DPG15I200PA | IXYS | 90 | DPG15I200PA-ND | 3,04000 € | Similar |






