
STTH1502D | |
|---|---|
DigiKey Part Number | 497-5274-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1502D |
Description | DIODE STANDARD 200V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH1502D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 36 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 50 | 0,81460 € | 40,73 € |
| 100 | 0,72810 € | 72,81 € |
| 500 | 0,57630 € | 288,15 € |
| 1.000 | 0,52745 € | 527,45 € |
| 2.000 | 0,48637 € | 972,74 € |
| 5.000 | 0,44194 € | 2.209,70 € |
| 10.000 | 0,41449 € | 4.144,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

