
STPMIC1LAPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC1LAPQRTR-ND - Tape & Reel (TR) 497-STPMIC1LAPQRCT-ND - Cut Tape (CT) 497-STPMIC1LAPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1LAPQR |
Description | PMIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 28-VQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 115µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89900 € | 18,99 € |
| 25 | 1,73960 € | 43,49 € |
| 100 | 1,56350 € | 156,35 € |
| 250 | 1,47956 € | 369,89 € |
| 500 | 1,42900 € | 714,50 € |
| 1.000 | 1,38733 € | 1.387,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,32058 € | 5.942,61 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |





