
STEVAL-PMIC1LKV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-PMIC1LKV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PMIC1LKV1 |
Description | EVAL BOARD STPMIC1L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STPMIC1L - USB Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part STPMIC1L |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,89000 € | 64,89 € |
| 10 | 64,73900 € | 647,39 € |
| Unit Price without VAT: | 64,89000 € |
|---|---|
| Unit Price with VAT: | 77,21910 € |

