


STPM13ATR | |
|---|---|
DigiKey Part Number | 497-5986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPM13ATR |
Description | IC ENERGY METER 1 PHASE 20TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 4.7mA |
Manufacturer STMicroelectronics | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 100kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - I/O High 1.5V | Supplier Device Package 20-TSSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPM33TR | STMicroelectronics | 4.383 | 497-14669-1-ND | 2,21000 € | Similar |


