
STPIC6C595MTR | |
|---|---|
DigiKey Part Number | 497-3023-2-ND - Tape & Reel (TR) 497-3023-1-ND - Cut Tape (CT) 497-3023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPIC6C595MTR |
Description | IC SR OPEN DRAIN 8BIT 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STPIC6C595MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53320 € | 13,33 € |
| 100 | 0,46940 € | 46,94 € |
| 250 | 0,43896 € | 109,74 € |
| 500 | 0,42060 € | 210,30 € |
| 1.000 | 0,42043 € | 420,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38954 € | 973,85 € |
| 5.000 | 0,37992 € | 1.899,60 € |
| 7.500 | 0,37510 € | 2.813,25 € |
| 12.500 | 0,36977 € | 4.622,12 € |
| 17.500 | 0,36665 € | 6.416,38 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



