STP9NM40N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 798
Unit Price: 2,66000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,51966 €
Datasheet
N-Channel 400 V 5.6A (Tc) 60W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP9NM40N

DigiKey Part Number
497-13590-5-ND
Manufacturer
Manufacturer Product Number
STP9NM40N
Description
MOSFET N-CH 400V 5.6A TO220
Customer Reference
Detailed Description
N-Channel 400 V 5.6A (Tc) 60W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP9NM40N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
790mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
365 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes