AOT9N40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,83509 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,60664 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.145
Unit Price: 3,01000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.848
Unit Price: 3,01000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,29520 €
Datasheet

Similar


STMicroelectronics
In Stock: 803
Unit Price: 2,67000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT9N40

DigiKey Part Number
785-1417-5-ND
Manufacturer
Manufacturer Product Number
AOT9N40
Description
MOSFET N-CH 400V 8A TO220
Customer Reference
Detailed Description
N-Channel 400 V 8A (Tc) 132W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
132W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.