FDP8N50NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 272
Unit Price: 3,26000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 47
Unit Price: 1,76000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13.693
Unit Price: 1,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.400
Unit Price: 3,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.100
Unit Price: 3,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,22619 €
Datasheet

Similar


Vishay Siliconix
In Stock: 9.229
Unit Price: 3,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 765
Unit Price: 3,14000 €
Datasheet
N-Channel 500 V 8A (Tc) 130W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDP8N50NZ

DigiKey Part Number
FDP8N50NZ-ND
Manufacturer
Manufacturer Product Number
FDP8N50NZ
Description
MOSFET N-CH 500V 8A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 130W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
735 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable