
AOT8N50 | |
|---|---|
DigiKey Part Number | 785-1171-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT8N50 |
Description | MOSFET N-CH 500V 8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1042 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 0,73800 € | 36,90 € |
| 100 | 0,65920 € | 65,92 € |
| 500 | 0,52088 € | 260,44 € |
| 1.000 | 0,47640 € | 476,40 € |
| 2.000 | 0,43899 € | 877,98 € |
| 5.000 | 0,39851 € | 1.992,55 € |
| 10.000 | 0,38867 € | 3.886,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

